2. Connectors
                      3. IC Sockets
                      Print Page

                      1-1437540-7

                      IC & Component Socket, 40 Contacts, DIP Socket, 2.54 mm, 800 Series, 15.24 mm, Copper Alloy

                      AMP - TE CONNECTIVITY 1-1437540-7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No1-1437540-7
                      Newark Part No.70AH6752
                      Product Range800
                      See all Technical Docs
                      24 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$4.050
                      10+$3.870
                      25+$3.660
                      50+$3.290
                      100+$2.980
                      500+$2.670
                      1000+$2.380
                      2500+$2.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No1-1437540-7
                      Newark Part No.70AH6752
                      Product Range800
                      No. of Contacts40Contacts
                      Connector TypeDIP Socket
                      Pitch Spacing2.54mm
                      Product Range800
                      Row Pitch15.24mm
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Flash over Nickel Plated Contacts
                      SVHCTo Be Advised

                      Technical Specifications

                      No. of Contacts

                      40Contacts

                      Pitch Spacing

                      2.54mm

                      Row Pitch

                      15.24mm

                      Contact Plating

                      Gold Flash over Nickel Plated Contacts

                      Connector Type

                      DIP Socket

                      Product Range

                      800

                      Contact Material

                      Copper Alloy

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Drawing EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate