2. Connectors
                      3. IC Sockets
                      Print Page

                      SPC15494

                      IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, Multicomp Pro IC Sockets, 7.62 mm

                      MULTICOMP PRO SPC15494
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoSPC15494
                      Newark Part No.82K7786
                      Product RangeMulticomp Pro IC Sockets
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12,683 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.229
                      250+$0.174
                      500+$0.155
                      1000+$0.139
                      5000+$0.126
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoSPC15494
                      Newark Part No.82K7786
                      Product RangeMulticomp Pro IC Sockets
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts8Contacts
                      Connector TypeDIP Socket
                      Pitch Spacing2.54mm
                      Product RangeMulticomp Pro IC Sockets
                      Row Pitch7.62mm
                      Contact MaterialPhosphor Bronze
                      Contact PlatingTin Plated Contacts
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The SPC15494 is a 8-position PCB DIP Socket with dual wipe contact. It is made of phosphor bronze contacts and tin plated contacts.

                      • PBT-4830 insulator
                      • 1A current rating
                      • 1000VRMS (1 minute) dielectric withstand voltage
                      • 5000MΩ insulator resistance (minimum)
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Industrial, Hobby & Education, Embedded Design & Development, Electronics Design

                      Technical Specifications

                      No. of Contacts

                      8Contacts

                      Pitch Spacing

                      2.54mm

                      Row Pitch

                      7.62mm

                      Contact Plating

                      Tin Plated Contacts

                      Connector Type

                      DIP Socket

                      Product Range

                      Multicomp Pro IC Sockets

                      Contact Material

                      Phosphor Bronze

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for SPC15494

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate