Print Page
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.900 |
10+ | $16.150 |
25+ | $14.720 |
50+ | $13.960 |
100+ | $13.550 |
250+ | $12.120 |
500+ | $11.430 |
1000+ | $10.060 |
Price for:Each
Minimum: 1
Multiple: 1
$16.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No7964-6500EC
Newark Part No.94F3407
Product Range79 Series
Also Known AsGTIN UPC EAN: 04901690088513 JE150178380
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
Product Range79 Series
No. of Rows2 Row
No. of Contacts64Contacts
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 7964-6500EC is a 64-way 0.100 x 0.100-inch Wiremount Socket for 0.050-inch pitch cable, with gold-plated beryllium copper contacts and IDC/IDT termination. This 79 series socket is glass filled polyester (PBT) insulated, mates with 3M headers, plugs and pin strips for quick connect/disconnect capability. This has centerbump and military polarization, standard profile plastic strain relief.
- Grey colour
- Accepts flat cable or discrete wire
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Contact Gender
Female
Product Range
79 Series
No. of Contacts
64Contacts
Contact Material
Beryllium Copper
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for 7964-6500EC
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability