2. Connectors
                      3. Inter Series Adapters
                      Print Page

                      1432-2

                      Connector Adapter, Banana, 1 Positions, Jack, Pin Tip, 1 Positions, Plug

                      Date/Lot Code

                      POMONA 1432-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part No1432-2
                      Newark Part No.54H0403
                      Product Range1432 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$26.360
                      5+$24.390
                      10+$23.530
                      25+$22.680
                      50+$21.830
                      100+$21.270
                      Price for:Pack of 10
                      Minimum: 1
                      Multiple: 1
                      $26.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part No1432-2
                      Newark Part No.54H0403
                      Product Range1432 Series
                      Technical Datasheet

                      Data Sheet

                      Inter Series Connector ABanana
                      Convert From Positions1Positions
                      Connector Mounting-
                      Current Rating5A
                      Convert From GenderJack
                      Inter Series Connector BPin Tip
                      Voltage Rating3kV
                      Contact PlatingNickel Plated Contacts
                      Convert To Positions1Positions
                      Connector ColourRed
                      Convert To GenderPlug
                      Contact MaterialBrass
                      Contact Termination Type-
                      Product Range1432 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The 1432-2 is a Red Banana Jack to Pin Tip Plug permits banana plug cords to be used with equipment having pin tip jacks. Brass rod as per ASTM B16-85, temper H02 body and nickel plated as per QQ-N-290, Class 2, 200/300μinch finish. Polypropylene insulation.

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Inter Series Connector A

                      Banana

                      Connector Mounting

                      -

                      Convert From Gender

                      Jack

                      Voltage Rating

                      3kV

                      Convert To Positions

                      1Positions

                      Convert To Gender

                      Plug

                      Contact Termination Type

                      -

                      SVHC

                      No SVHC (15-Jun-2015)

                      Convert From Positions

                      1Positions

                      Current Rating

                      5A

                      Inter Series Connector B

                      Pin Tip

                      Contact Plating

                      Nickel Plated Contacts

                      Connector Colour

                      Red

                      Contact Material

                      Brass

                      Product Range

                      1432 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 1432-2

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability