• 3D Printing Solutions
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
                      2. Connectors
                      3. Memory & SIM Card Connectors
                      Print Page

                      7312P0225A13LF

                      MEMORY CARD CONNECTOR, 8 POSITION

                      AMPHENOL COMMUNICATIONS SOLUTIONS 7312P0225A13LF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No7312P0225A13LF
                      Newark Part No.93K5050
                      Product RangeFCI P
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      691 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.870
                      10+$2.470
                      25+$2.330
                      50+$2.220
                      100+$2.110
                      250+$1.970
                      500+$1.920
                      1000+$1.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No7312P0225A13LF
                      Newark Part No.93K5050
                      Product RangeFCI P
                      Technical Datasheet

                      Data Sheet

                      Memory / Card TypeSmart Card
                      Insert & Eject MechanismPush-Pull
                      No. of Contacts8Contacts
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      Product RangeFCI P
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 7312P0225A13LF is a 8-way Smartcard Connector especially designed for surface-mount technology EMV compatible and in accordance with ISO 7816-2. This P series connector with copper alloy contacts, gold over nickel-plated on contact area, SnPb or Sn bore edge allowed solder tails, self extinguishing fire rated thermoplastic housing.

                      • UL94V-0 Flammability rating
                      • 0.2 to 0.5N Contact force range
                      • 100000 cycles Durability
                      • -20 to +70°C Operating temperature range
                      • 1000MΩ Insulation resistance
                      • 100mΩ Contact resistance

                      Applications

                      Industrial

                      Technical Specifications

                      Memory / Card Type

                      Smart Card

                      No. of Contacts

                      8Contacts

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (21-Jan-2025)

                      Insert & Eject Mechanism

                      Push-Pull

                      Contact Material

                      Copper Alloy

                      Product Range

                      FCI P

                      Technical Docs (4)

                      Manufacturer Catalogue EN

                      CAD Multiple Formats EN

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate