• 3D Printing Solutions
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
                      2. Connectors
                      3. Patch Panels
                      Print Page

                      CPPL24WBLY

                      Patch Panel, Modular Patch Panel, 24 Ports, Cat6, 1U, Mini-Com TX6 Series

                      PANDUIT CPPL24WBLY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoCPPL24WBLY
                      Newark Part No.84K1234
                      Product RangeMini-Com TX6 Series
                      Also Known AsGTIN UPC EAN: 07498303683
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      17 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$68.730
                      10+$66.830
                      25+$64.920
                      50+$63.010
                      100+$61.100
                      500+$59.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $68.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoCPPL24WBLY
                      Newark Part No.84K1234
                      Product RangeMini-Com TX6 Series
                      Also Known AsGTIN UPC EAN: 07498303683
                      Technical Datasheet

                      Data Sheet

                      Connector TypeModular Patch Panel
                      No. of Ports24Ports
                      LAN CategoryCat6
                      Rack U Height1U
                      Product RangeMini-Com TX6 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The CPPL24WBLY is a 24-port 1RU Modular Patch Panel with label. The patch panel with six factory installed CFFP4-type front removable snap-in faceplates. Modular patch panel shall consist of a metal panel with molded snap-in faceplates which can be front releasable. Patch panels shall accept all Mini-Com® modules for UTP, STP, fiber or A/V applications and shall mount to standard 19-inch racks. Patch panels shall be available in 24-port standard density. Recessed design, eliminates patch cord interference with cabinet doors and improves bend radius protection.

                      • CRS stamping and ABS faceplate
                      • Removable faceplates allows front accessibility to installed modules for easy moves, adds & changes
                      • Recessed design
                      • Accepts all Panduit® Mini-Com® modules to mix and match media types in the same panel
                      • Eliminates patch cord interference with cabinet doors and improves bend radius protection

                      Applications

                      Multimedia, Communications & Networking

                      Contents

                      6-piece CFFPL4 Faceplates.

                      Technical Specifications

                      Connector Type

                      Modular Patch Panel

                      LAN Category

                      Cat6

                      Product Range

                      Mini-Com TX6 Series

                      No. of Ports

                      24Ports

                      Rack U Height

                      1U

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate