Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No566-290-721
Newark Part No.01C7199
Product Range566 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.117 |
Price for:Each
Minimum: 12000
Multiple: 12000
$1,404.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No566-290-721
Newark Part No.01C7199
Product Range566 Series
Technical Datasheet
Product Range566 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use With566 Series Waterproof Female Housings
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 566 series wire-to-wire/wire-to-board Water-proof Housing with silicone rubber wire and seal. These series has polybutylene terephthalate body and tin-plated phosphor bronze contacts. The seal preassembled into housing, no external sealing required. These come with 2, 3 and 4 positions. The insulator design prevents improper mating of individual and receptacle.
- True Crimp and poke solution
- Available with wire already installed
- Water-proof caps available to cover unused holes
- UL94V-0 Flammability
- 2A Current rating
- 1000MΩ per 500VDC Insulation resistance (minimum)
- IP67 Water-proof grade
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
566 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
566 Series Waterproof Female Housings
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for 566-290-721
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate