2. Connectors
                                                                                                  3. Plug & Socket Connectors & Components
                                                                                                  4. Plug & Socket Connector Housings
                                                                                                  Print Page

                                                                                                  2-967642-1

                                                                                                  Connector Housing, Micro Quadlok Series, Receptacle, 3 Positions, 3.1 mm

                                                                                                  Date/Lot Code

                                                                                                  AMP - TE CONNECTIVITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMP - TE CONNECTIVITY 2-967642-1
                                                                                                  AMP - TE CONNECTIVITY 2-967642-1
                                                                                                  AMP - TE CONNECTIVITY 2-967642-1
                                                                                                  ManufacturerAMP - TE CONNECTIVITY
                                                                                                  Manufacturer Part No2-967642-1
                                                                                                  Newark Part No.30C4480
                                                                                                  Product RangeMicro Quadlok Series
                                                                                                  See all Technical Docs
                                                                                                  493 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$0.555
                                                                                                  10+$0.555
                                                                                                  25+$0.555
                                                                                                  50+$0.555
                                                                                                  100+$0.555
                                                                                                  500+$0.555
                                                                                                  1000+$0.555
                                                                                                  2500+$0.555
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.56
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AMP - TE CONNECTIVITY
                                                                                                  ManufacturerAMP - TE CONNECTIVITY
                                                                                                  Manufacturer Part No2-967642-1
                                                                                                  Newark Part No.30C4480
                                                                                                  Product RangeMicro Quadlok Series
                                                                                                  Product RangeMicro Quadlok Series
                                                                                                  GenderReceptacle(View Associated Connectors)
                                                                                                  No. of Positions3Positions
                                                                                                  Pitch Spacing3.1mm
                                                                                                  For Use WithMicro-Power & Power Quadlok System
                                                                                                  SVHCDecamethylcyclopentasiloxane

                                                                                                  Product Overview

                                                                                                  The 2-967642-1 is a 3-position 2-row Receptacle Housing for female terminals with PBT-GF construction and it is used with Micro-Power & Power Quadlok system contacts. The connector used for wire to wire, wire to board connection.

                                                                                                  • UL94V-0 Flammability rating
                                                                                                  • 50V Operating voltage
                                                                                                  • -40 to +120°C Temperature range

                                                                                                  Applications

                                                                                                  Automotive

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Micro Quadlok Series

                                                                                                  No. of Positions

                                                                                                  3Positions

                                                                                                  For Use With

                                                                                                  Micro-Power & Power Quadlok System

                                                                                                  Gender

                                                                                                  Receptacle

                                                                                                  Pitch Spacing

                                                                                                  3.1mm

                                                                                                  SVHC

                                                                                                  Decamethylcyclopentasiloxane

                                                                                                  Technical Docs (4)

                                                                                                  3D Product Image EN

                                                                                                  Drawing EN

                                                                                                  Disclaimer EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Decamethylcyclopentasiloxane
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG