Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No27-9300-20
Newark Part No.66K8356
Your Part Number
142 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.580 |
| 10+ | $9.310 |
| 25+ | $8.770 |
| 50+ | $8.510 |
| 100+ | $7.920 |
| 250+ | $7.750 |
Price for:Each
Minimum: 1
Multiple: 1
$9.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No27-9300-20
Newark Part No.66K8356
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation20dB
Frequency Range0Hz to 2GHz
Input Power0.5W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Product Overview
The 27-9300-20 is a 20dB BNC Attenuator Pad with gold-plated brass contacts. It comes with a Delrin insulator and supports 50Ω impedance. The attenuator pad is made of brass with nickel plated finish and nickel-plated zinc nut. It supports frequency range up to 8GHz.
- 0.5W Average power
- 0 to 2GHz Frequency range
Applications
RF Communications
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
0Hz to 2GHz
Impedance
50ohm
Operating Temperature Range
-
Product Range
-
Attenuation
20dB
Input Power
0.5W
Attenuator Body Material
Brass
Connector Type
Intra Series Coaxial
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate