Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73591-2054
Newark Part No.62AK4433
Product Range73591 Series
Technical Datasheet
180 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.370 |
| 5+ | $28.660 |
| 10+ | $26.950 |
| 25+ | $23.510 |
| 50+ | $23.200 |
| 100+ | $22.960 |
| 250+ | $22.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$30.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2054
Newark Part No.62AK4433
Product Range73591 Series
Technical Datasheet
Frequency Min753MHz
Frequency Max803MHz
DirectionClockwise
Insertion Loss Max0.3dB
Isolation Min22dB
Return Loss22dB
Average Power Max130W
RF Isolator Dimension23.4 mm x 10 mm
RF Isolator Package StyleModule
RF Isolator Input Connector-
Frequency Band-
VSWR-
VSWR Max-
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product Range73591 Series
SVHCTo Be Advised
Technical Specifications
Frequency Min
753MHz
Direction
Clockwise
Isolation Min
22dB
Average Power Max
130W
RF Isolator Package Style
Module
Frequency Band
-
VSWR Max
-
Operating Temperature Max
115°C
SVHC
To Be Advised
Frequency Max
803MHz
Insertion Loss Max
0.3dB
Return Loss
22dB
RF Isolator Dimension
23.4 mm x 10 mm
RF Isolator Input Connector
-
VSWR
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate