| Quantity | Price |
|---|---|
| 1+ | $8,644.240 |
Product Information
Product Overview
FMSW5021 is a Single Pole Four Throw (SP4T) PIN diode switch module. It operates across a wide frequency band from 500MHz to 6GHz. The 50 ohm reflective design supports TTL compatible driver circuitry for accurate logic control. Impressive typical performance includes 2.9dB insertion loss max, 33dB isolation min. The rugged and compact package supports field replaceable SMA female RF connectors and solder terminal pins for DC bias voltage and TTL control. The switch is designed for high reliability with a wide operational temperature range of -40°C to +85°C and meets a series of environmental test conditions including altitude, vibration, humidity, and shock. Suitable for aerospace & defense, microwave radio, military & commercial communication, VSAT, SATCOM, test & measurement, wireless infrastructure and fiber optics applications.
- Switch requires a bias voltage of +5V dc
- Current: 200mA at 5V DC
- Maximum input power handling of up to 130W
- 300nsec switching speed max
Technical Specifications
6GHz
33dB
-
1.8:1
2.9dB
SMA Female
SP4T
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate