2. Connectors
                                                                                                  3. RF / Coaxial Connectors & Accessories
                                                                                                  4. RF Switches
                                                                                                  Print Page

                                                                                                  FMSW5016

                                                                                                  Pin Diode Switch, SPDT, 3.5 dB Insertion Loss, 60 dB Isolation, 2:1 VSWR, 18 GHz

                                                                                                  FAIRVIEW MICROWAVE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FAIRVIEW MICROWAVE FMSW5016
                                                                                                  ManufacturerFAIRVIEW MICROWAVE
                                                                                                  Manufacturer Part NoFMSW5016
                                                                                                  Newark Part No.49AM5485
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6,015.430
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6,015.43
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  FAIRVIEW MICROWAVE
                                                                                                  ManufacturerFAIRVIEW MICROWAVE
                                                                                                  Manufacturer Part NoFMSW5016
                                                                                                  Newark Part No.49AM5485
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency18GHz
                                                                                                  Insertion Loss3.5dB
                                                                                                  Isolation60dB
                                                                                                  Connector TypeSMA Female
                                                                                                  Product Range-
                                                                                                  RF Switch ConfigurationSPDT
                                                                                                  VSWR2:1
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  FMSW5016 is a Single Pole Double Throw (SPDT) PIN diode switch module. It operates across a wide frequency band from 6GHz to 18GHz. The 50 ohm absorptive design is terminated in 50 ohms when switched in the isolation min (off) state, and supports TTL compatible driver circuitry for accurate logic control. Impressive typical performance includes 3.5dB insertion loss max, 60dB isolation min. The switch requires a bias voltage of +5V DC and has max input power handling of up to +10W. The rugged and compact package supports field replaceable SMA female RF connectors and solder terminal pins for DC bias voltage and TTL control. The switch is designed for high reliability with a wide operational temperature range of -40 to +85°C and meets a series of environmental test conditions including altitude, vibration, humidity, and shock. Suitable for aerospace & defense, microwave radio, military & commercial communication, VSAT, SATCOM, test & measurement, wireless infrastructure applications.

                                                                                                  • VSWR: 2:1 max
                                                                                                  • Input IP3: +48dBm typ
                                                                                                  • Compact package design withstands up to 95% relative humidity

                                                                                                  Technical Specifications

                                                                                                  Frequency

                                                                                                  18GHz

                                                                                                  Isolation

                                                                                                  60dB

                                                                                                  Product Range

                                                                                                  -

                                                                                                  VSWR

                                                                                                  2:1

                                                                                                  Insertion Loss

                                                                                                  3.5dB

                                                                                                  Connector Type

                                                                                                  SMA Female

                                                                                                  RF Switch Configuration

                                                                                                  SPDT

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility