2. Connectors
                      3. Stacking Board Connectors
                      Print Page

                      5767005-9

                      Stacking Board Connector, QSE Series, 76 Contacts, Plug, 0.64 mm, Surface Mount, 2 Rows

                      AMP - TE CONNECTIVITY 5767005-9
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No5767005-9
                      Newark Part No.40P9854
                      Product RangeQSE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No5767005-9
                      Newark Part No.40P9854
                      Product RangeQSE Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeQSE Series
                      No. of Contacts76Contacts
                      GenderPlug(View Associated Connectors)
                      Pitch Spacing0.64mm
                      Contact Termination TypeSurface Mount
                      No. of Rows2Rows
                      Row Pitch7.06mm
                      Contact MaterialCopper Alloy
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      Product Range

                      QSE Series

                      Gender

                      Plug

                      Contact Termination Type

                      Surface Mount

                      Row Pitch

                      7.06mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Contacts

                      76Contacts

                      Pitch Spacing

                      0.64mm

                      No. of Rows

                      2Rows

                      Contact Material

                      Copper Alloy

                      Technical Docs (4)

                      3D Product Image EN

                      Drawing EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate