Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAXE520127A
Newark Part No.79X4599
Product RangeA4S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.95 |
| 1000+ | $1.90 |
| 2500+ | $1.84 |
Price for:Each
Minimum: 500
Multiple: 500
$975.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAXE520127A
Newark Part No.79X4599
Product RangeA4S Series
Technical Datasheet
Product RangeA4S Series
No. of Contacts20Contacts
Pitch Spacing0.4mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
AXE520127A is a narrow pitch connector for board-to-FPC. This facilitates ever-increasing device miniaturization and advanced functionality. Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel. This compact and slim structure contributes overall miniaturization of product design. Application includes smartphones, laptops and other mobile devices.
- Tough contact construction provides high resistance to various environmental
- Socket with 20 number of pins, 0.03149inch mated height socket
- Ni plating base, Au plating surface
- Compared to F4S (40 pins, when mated)<gt/>, width: 30% down, Footprint: 30% down
- Ni barrier construction, bellows contact construction, porosity treatment
- V notch and Double contact constructions
- 0.3A/pin contact (Max. 5A at total pin contacts) rated current
- 60VAC/DC rated voltage, 150VAC for 1 minimum dielectric strength
- 1000Mohm minimum insulation resistance (initial)
- Ambient temperature range from -55 to +85°C
Technical Specifications
Product Range
A4S Series
Gender
Receptacle
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
No. of Contacts
20Contacts
Pitch Spacing
0.4mm
No. of Rows
2Rows
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate