Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1512STDSLB
Newark Part No.63M9668
Product Range1500 Series
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.520 |
Price for:Each
Minimum: 1
Multiple: 1
$60.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1512STDSLB
Newark Part No.63M9668
Product Range1500 Series
Technical Datasheet
Rated Current30A
Rated Voltage600V
No. of Poles12 Pole
Line Side Connections Per Pole6
Line Side Connection MethodScrew
Line Side Wire Size Max22AWG
Load Side Connections Per Pole6
Load Side Connection MethodScrew
Load Side Wire Size Max22AWG
Product Range1500 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rated Current
30A
No. of Poles
12 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
6
Load Side Wire Size Max
22AWG
SVHC
No SVHC (21-Jan-2025)
Rated Voltage
600V
Line Side Connections Per Pole
6
Line Side Wire Size Max
22AWG
Load Side Connection Method
Screw
Product Range
1500 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability