Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MARATHON SPECIAL PRODUCTS |
|---|---|
| Manufacturer Part No | 1512STDSLBCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 63M9668 |
| Product Range | 1500 Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $76.470 |
| 5+ | $70.480 |
| 10+ | $65.350 |
| 25+ | $63.050 |
| 50+ | $58.920 |
Price for:Each
Minimum: 1
Multiple: 1
$76.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MARATHON SPECIAL PRODUCTS |
|---|---|
| Manufacturer Part No | 1512STDSLBCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 63M9668 |
| Product Range | 1500 Series |
| Technical Datasheet | |
| Rated Current | 30A |
| Rated Voltage | 600V |
| No. of Poles | 12 Pole |
| Line Side Connections Per Pole | 6 |
| Line Side Connection Method | Screw |
| Line Side Wire Size Max | 22AWG |
| Load Side Connections Per Pole | 6 |
| Load Side Connection Method | Screw |
| Load Side Wire Size Max | 22AWG |
| Product Range | 1500 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Rated Current | 30A |
|---|---|
| No. of Poles | 12 Pole |
| Line Side Connection Method | Screw |
| Load Side Connections Per Pole | 6 |
| Load Side Wire Size Max | 22AWG |
| SVHC | No SVHC (21-Jan-2025) |
| Rated Voltage | 600V |
|---|---|
| Line Side Connections Per Pole | 6 |
| Line Side Wire Size Max | 22AWG |
| Load Side Connection Method | Screw |
| Product Range | 1500 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
