Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $317.340 |
Price for:Each
Minimum: 24
Multiple: 24
$7,616.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No16021-2
Newark Part No.02B5960
Technical Datasheet
Rated Current1.52kA
Rated Voltage600V
No. of Poles2 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max00AWG
Load Side Connections Per Pole7
Load Side Connection MethodScrew
Load Side Wire Size Max4AWG
Product Range-
SVHCTo Be Advised
Product Overview
UL recognized power distribution block offers a variety of lineside and loadside port configurations to provide greater flexibility in panel wiring and wire management.
- 600V, 175A rating
- UL recognized to UL 1059 and rated for use in UL 508A industrial control panels
- 10KA SCCR
Technical Specifications
Rated Current
1.52kA
No. of Poles
2 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
7
Load Side Wire Size Max
4AWG
SVHC
To Be Advised
Rated Voltage
600V
Line Side Connections Per Pole
2
Line Side Wire Size Max
00AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate