Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoPDBFS377
Newark Part No.75M6263
Product RangePDBFS Series
Your Part Number
Technical Datasheet
117 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $189.560 |
| 5+ | $174.390 |
Price for:Each
Minimum: 1
Multiple: 1
$189.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoPDBFS377
Newark Part No.75M6263
Product RangePDBFS Series
Technical Datasheet
Rated Current570A
Rated Voltage690V
No. of Poles1 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole12
Load Side Connection MethodScrew
Load Side Wire Size Max4AWG
Product RangePDBFS Series
SVHCOctamethylcyclotetrasiloxane
Product Overview
Finger-safe power distribution block is a small footprint, high short-circuit current (SCCR) power distribution block with IP20 finger-safe protection.
- 570A rating
Technical Specifications
Rated Current
570A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
12
Load Side Wire Size Max
4AWG
SVHC
Octamethylcyclotetrasiloxane
Rated Voltage
690V
Line Side Connections Per Pole
2
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
PDBFS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Octamethylcyclotetrasiloxane
Download Product Compliance Certificate
Product Compliance Certificate