• 3D Printing Solutions
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
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Standard Terminal Blocks
                      Print Page

                      CTSN433/12MF

                      Standard Terminal Block, CTSN Series, 12 Contacts, 10.25 mm, Terminal Block, Pluggable, 14 AWG

                      CAMDENBOSS CTSN433/12MF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCAMDENBOSS
                      Manufacturer Part NoCTSN433/12MF
                      Newark Part No.78AH1527
                      Product RangeCTSN Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      777 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.660
                      5+$7.860
                      10+$7.680
                      25+$7.510
                      50+$7.140
                      100+$6.470
                      250+$5.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCAMDENBOSS
                      Manufacturer Part NoCTSN433/12MF
                      Newark Part No.78AH1527
                      Product RangeCTSN Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeCTSN Series
                      No. of Contacts12Contacts
                      Pitch Spacing10mm
                      Connector TypeTerminal Block, Pluggable
                      Connector Mounting-
                      Wire Size AWG Max14AWG
                      Wire Size AWG Min-
                      Contact PlatingZinc Plated Contacts
                      Contact MaterialBrass
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      CTSN433/12MF is a 10mm pitch, 12 pole, male and female set of pluggable terminal strip. It passes 960°C glow-wire test according to EN 60695-2-11 standard.

                      • Moulded in natural PA6, self extinguishing to UL94-V2
                      • Easily cut to size, zinc-plated steel terminal screws
                      • 450VAC maximum voltage, 10.25mm/10A pitch/UL rating, 3.4mm insert diameter
                      • 2.5mm²/14AWG cable acceptance, M3 terminal screws
                      • 10.25mm pitch, 3.2mm fixing hole diameter, 24A maximum current
                      • Nickel-plated brass conducting bush
                      • 119.4mm length, 20.5mm width, 16.4mm height
                      • Working temperature range from -30°C to +110°C (PA6.6 to +150°C)

                      Technical Specifications

                      Product Range

                      CTSN Series

                      Pitch Spacing

                      10mm

                      Connector Mounting

                      -

                      Wire Size AWG Min

                      -

                      Contact Material

                      Brass

                      No. of Contacts

                      12Contacts

                      Connector Type

                      Terminal Block, Pluggable

                      Wire Size AWG Max

                      14AWG

                      Contact Plating

                      Zinc Plated Contacts

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate