• 3D Printing Solutions
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
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Standard Terminal Blocks
                      Print Page

                      18PA1

                      Standard Terminal Block, LS Series, 4 Contacts, Terminal Block, Panel Mount

                      Date/Lot Code

                      HONEYWELL 18PA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part No18PA1
                      Newark Part No.53K5927
                      Product RangeLS Series
                      See all Technical Docs
                      13 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$179.370
                      5+$163.800
                      10+$148.240
                      25+$98.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $179.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part No18PA1
                      Newark Part No.53K5927
                      Product RangeLS Series
                      Product RangeLS Series
                      No. of Contacts4Contacts
                      Pitch Spacing-
                      Connector TypeTerminal Block
                      Connector MountingPanel Mount
                      Wire Size AWG Max-
                      Wire Size AWG Min-
                      Contact Plating-
                      Contact Material-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The 18PA1 is a standard 4-position Terminal Block with panel connector mounting. It includes mounting screws and terminal screw with wire pressure plates (features a washer to ensure the screw properly grips the wire). Mount terminal block enclosure from the front, back or either side. Use #10 screws for front, 1/4-20 UNC screws for back and 1/4-inch diameter screws for side mounting.

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      LS Series

                      Pitch Spacing

                      -

                      Connector Mounting

                      Panel Mount

                      Wire Size AWG Min

                      -

                      Contact Material

                      -

                      No. of Contacts

                      4Contacts

                      Connector Type

                      Terminal Block

                      Wire Size AWG Max

                      -

                      Contact Plating

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability