• 3D Printing Solutions
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
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Standard Terminal Blocks
                      Print Page

                      995415

                      Standard Terminal Block, Omnimate GSE, 4 Contacts, 10.16 mm, Wire to Board, Through Hole Mount

                      WEIDMULLER 995415
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No995415
                      Newark Part No.34C6997
                      Product RangeOmnimate GSE
                      Also Known As9954150000, GSE 10/4/180
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No995415
                      Newark Part No.34C6997
                      Product RangeOmnimate GSE
                      Also Known As9954150000, GSE 10/4/180
                      Technical Datasheet

                      Data Sheet

                      Product RangeOmnimate GSE
                      No. of Contacts4Contacts
                      Pitch Spacing10.16mm
                      Connector TypeWire to Board
                      Connector MountingThrough Hole Mount
                      Wire Size AWG Max-
                      Wire Size AWG Min-
                      Contact PlatingTin Plated Contacts
                      Contact MaterialCopper
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Product Range

                      Omnimate GSE

                      Pitch Spacing

                      10.16mm

                      Connector Mounting

                      Through Hole Mount

                      Wire Size AWG Min

                      -

                      Contact Material

                      Copper

                      No. of Contacts

                      4Contacts

                      Connector Type

                      Wire to Board

                      Wire Size AWG Max

                      -

                      Contact Plating

                      Tin Plated Contacts

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate