2. Connectors
                                                                                                  3. Terminal Blocks & Accessories
                                                                                                  4. Standard Terminal Blocks
                                                                                                  Print Page

                                                                                                  773-173

                                                                                                  Standard Terminal Block, Red, 773 Series, 3 Contacts, Terminal Block, Cable Mount, 10 AWG

                                                                                                  WAGO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WAGO 773-173
                                                                                                  WAGO 773-173
                                                                                                  WAGO 773-173
                                                                                                  ManufacturerWAGO
                                                                                                  Manufacturer Part No773-173
                                                                                                  Newark Part No.28K2294
                                                                                                  Product Range773 Series
                                                                                                  Also Known AsGTIN UPC EAN: 4050821215141
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  133 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.725
                                                                                                  25+$0.688
                                                                                                  100+$0.647
                                                                                                  250+$0.607
                                                                                                  500+$0.564
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.72
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  WAGO
                                                                                                  ManufacturerWAGO
                                                                                                  Manufacturer Part No773-173
                                                                                                  Newark Part No.28K2294
                                                                                                  Product Range773 Series
                                                                                                  Also Known AsGTIN UPC EAN: 4050821215141
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range773 Series
                                                                                                  No. of Contacts3Contacts
                                                                                                  No. of Positions3Positions
                                                                                                  Pitch Spacing-
                                                                                                  Connector TypeTerminal Block
                                                                                                  Connector MountingCable Mount
                                                                                                  Wire Size AWG Max10AWG
                                                                                                  Wire Size AWG Min14AWG
                                                                                                  Contact PlatingTin Plated Contacts
                                                                                                  Contact MaterialCopper
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The 773-173 is a 3-position transparent Terminal Block for junction boxes. It features PUSH WIRE® connection technology, red cover and side-entry wiring. The connector can take up to 6mm solid and stranded cable with a current rating of 41A.

                                                                                                  • PUSH WIRE® Connector for Junction Boxes
                                                                                                  • Solid & Stranded Conductors: 2.5-6mm2
                                                                                                  • Current Rating: 30A
                                                                                                  • Voltage Rating: 600V
                                                                                                  • W: 25.6mm x H: 14.2mm x D: 20.1mm
                                                                                                  • Maximum Operating Temperature: 105°C
                                                                                                  • Red
                                                                                                  • Side entry wiring type

                                                                                                  Applications

                                                                                                  Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  773 Series

                                                                                                  No. of Positions

                                                                                                  3Positions

                                                                                                  Connector Type

                                                                                                  Terminal Block

                                                                                                  Wire Size AWG Max

                                                                                                  10AWG

                                                                                                  Contact Plating

                                                                                                  Tin Plated Contacts

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  No. of Contacts

                                                                                                  3Contacts

                                                                                                  Pitch Spacing

                                                                                                  -

                                                                                                  Connector Mounting

                                                                                                  Cable Mount

                                                                                                  Wire Size AWG Min

                                                                                                  14AWG

                                                                                                  Contact Material

                                                                                                  Copper

                                                                                                  Technical Docs (3)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG