2. Connectors
                                                                                                  3. Terminal Blocks & Accessories
                                                                                                  4. Standard Terminal Blocks
                                                                                                  Print Page

                                                                                                  CTSN433/12MF

                                                                                                  TERMINAL BLOCK, STANDARD, 12POS, 14AWG

                                                                                                  CAMDENBOSS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CAMDENBOSS CTSN433/12MF
                                                                                                  ManufacturerCAMDENBOSS
                                                                                                  Manufacturer Part NoCTSN433/12MF
                                                                                                  Newark Part No.78AH1527
                                                                                                  Product RangeCTSN Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  427 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$9.020
                                                                                                  5+$8.240
                                                                                                  10+$8.060
                                                                                                  25+$7.890
                                                                                                  50+$7.520
                                                                                                  100+$6.860
                                                                                                  250+$6.210
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.02
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  CAMDENBOSS
                                                                                                  ManufacturerCAMDENBOSS
                                                                                                  Manufacturer Part NoCTSN433/12MF
                                                                                                  Newark Part No.78AH1527
                                                                                                  Product RangeCTSN Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeCTSN Series
                                                                                                  No. of Contacts12Contacts
                                                                                                  Pitch Spacing10mm
                                                                                                  Connector TypeTerminal Block, Pluggable
                                                                                                  Connector Mounting-
                                                                                                  Wire Size AWG Max14AWG
                                                                                                  Wire Size AWG Min-
                                                                                                  Contact PlatingZinc Plated Contacts
                                                                                                  Contact MaterialBrass
                                                                                                  SVHCLead (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  CTSN433/12MF is a 10mm pitch, 12 pole, male and female set of pluggable terminal strip. It passes 960°C glow-wire test according to EN 60695-2-11 standard.

                                                                                                  • Moulded in natural PA6, self extinguishing to UL94-V2
                                                                                                  • Easily cut to size, zinc-plated steel terminal screws
                                                                                                  • 450VAC maximum voltage, 10.25mm/10A pitch/UL rating, 3.4mm insert diameter
                                                                                                  • 2.5mm²/14AWG cable acceptance, M3 terminal screws
                                                                                                  • 10.25mm pitch, 3.2mm fixing hole diameter, 24A maximum current
                                                                                                  • Nickel-plated brass conducting bush
                                                                                                  • 119.4mm length, 20.5mm width, 16.4mm height
                                                                                                  • Working temperature range from -30°C to +110°C (PA6.6 to +150°C)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  CTSN Series

                                                                                                  Pitch Spacing

                                                                                                  10mm

                                                                                                  Connector Mounting

                                                                                                  -

                                                                                                  Wire Size AWG Min

                                                                                                  -

                                                                                                  Contact Material

                                                                                                  Brass

                                                                                                  No. of Contacts

                                                                                                  12Contacts

                                                                                                  Connector Type

                                                                                                  Terminal Block, Pluggable

                                                                                                  Wire Size AWG Max

                                                                                                  14AWG

                                                                                                  Contact Plating

                                                                                                  Zinc Plated Contacts

                                                                                                  SVHC

                                                                                                  Lead (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead (21-Jan-2025)
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
                                                                                                  Corporate Responsibility