2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      MC21670

                      AC Axial Fan, 115V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 239 CFM

                      MULTICOMP MC21670
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP
                      Manufacturer Part NoMC21670
                      Newark Part No.14M9026
                      Product RangeMulticomp Pro AC Fans
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      77 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$83.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $83.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP
                      Manufacturer Part NoMC21670
                      Newark Part No.14M9026
                      Product RangeMulticomp Pro AC Fans
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC115V
                      Fan Frame TypeRectangular with Rounded Ends
                      Fan Frame Size172mm
                      External Depth51mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM239CFM
                      Noise Rating58dBA
                      Power Rating27W
                      Rated Speed3200rpm
                      Power Connection Type2 Lead Wires
                      Current Rating230mA
                      IP Rating-
                      Air Flow - m3/min6.76m³/min
                      Product RangeMulticomp Pro AC Fans
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MC21670 is a 115VAC Axial Fan with ball bearing, wire leaded power connection, counter-clockwise direction of rotation viewed from front of fan blade.

                      • 2800/3200RPM ±10% Rated speed
                      • 25/27W Power rating
                      • 0.62/0.69"-H₂O Static pressure
                      • -10 to 70°C Operating temperature range
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Thermal Management, Heating and Ventilation, Environmental, Power Supplies, Factory Automation, Indoor Air, Utilities

                      Technical Specifications

                      Nominal Rated Voltage AC

                      115V

                      Fan Frame Size

                      172mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      58dBA

                      Rated Speed

                      3200rpm

                      Current Rating

                      230mA

                      Air Flow - m3/min

                      6.76m³/min

                      SVHC

                      No SVHC (27-Jun-2024)

                      Fan Frame Type

                      Rectangular with Rounded Ends

                      External Depth

                      51mm

                      Air Flow - CFM

                      239CFM

                      Power Rating

                      27W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      -

                      Product Range

                      Multicomp Pro AC Fans

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Alternatives for MC21670

                      6 Products Found

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate