2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      OA60EC-UR-1WBIP68A

                      AC Axial Fan, 115V / 230V, Square, 60 mm, 25 mm, Ball Bearing, 19.5 CFM

                      ORION FANS OA60EC-UR-1WBIP68A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerORION FANS
                      Manufacturer Part NoOA60EC-UR-1WBIP68A
                      Newark Part No.91AH9607
                      Product RangeOA60EC IP68-ATEX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$46.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $46.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerORION FANS
                      Manufacturer Part NoOA60EC-UR-1WBIP68A
                      Newark Part No.91AH9607
                      Product RangeOA60EC IP68-ATEX Series
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC115V / 230V
                      Fan Frame TypeSquare
                      Fan Frame Size60mm
                      External Depth25mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM19.5CFM
                      Noise Rating31dBA
                      Power Rating2.4W
                      Rated Speed3950rpm
                      Power Connection Type2 Lead Wires
                      Current Rating90mA
                      IP RatingIP68
                      Air Flow - m3/min-
                      Product RangeOA60EC IP68-ATEX Series
                      SVHCLead

                      Technical Specifications

                      Nominal Rated Voltage AC

                      115V / 230V

                      Fan Frame Size

                      60mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      31dBA

                      Rated Speed

                      3950rpm

                      Current Rating

                      90mA

                      Air Flow - m3/min

                      -

                      SVHC

                      Lead

                      Fan Frame Type

                      Square

                      External Depth

                      25mm

                      Air Flow - CFM

                      19.5CFM

                      Power Rating

                      2.4W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      IP68

                      Product Range

                      OA60EC IP68-ATEX Series

                      Technical Docs (3)

                      One Page Summary EN

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Alternatives for OA60EC-UR-1WBIP68A

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate