S Series AC Axial Fans:
6 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $343.510 5+ $334.920 10+ $326.340 25+ $309.150 | Min: 1 / Mult: 1 | 230V | Circular | 300mm | 35.5mm | Ball Bearing | - | 150W | 2600rpm | 4 Lead Wires | 660mA | IP44 | - | S Series | |||||
Each | 1+ $463.300 5+ $459.680 10+ $456.060 25+ $452.440 50+ $448.820 | Min: 1 / Mult: 1 | 230V / 400V | Circular | 240mm | 72.5mm | Ball Bearing | 770CFM | 125W | 2700rpm | 7 Lead Wires | 200mA | IP44 | 21.75m³/min | S Series | |||||
Each | 1+ $411.590 5+ $401.720 10+ $391.840 25+ $372.100 | Min: 1 / Mult: 1 | 400V / 480V | Circular | 210mm | 72.5mm | Ball Bearing | - | 130W | 3050rpm | 4 Lead Wires | 270mA | IP44 | - | S Series | |||||
Each | 1+ $488.960 5+ $477.290 10+ $465.610 25+ $442.270 | Min: 1 / Mult: 1 | 400V / 480V | Circular | 251mm | 82.5mm | Ball Bearing | - | 230kVA | 2920rpm | 4 Lead Wires | - | IP44 | - | S Series | |||||
Each | 1+ $265.440 5+ $258.800 10+ $252.170 25+ $238.900 50+ $225.630 | Min: 1 / Mult: 1 | 230V | Circular | 250mm | 72mm | Ball Bearing | 1160CFM | 150W | 2600rpm | 4 Lead Wires | 660mA | IP44 | 32.834m³/min | S Series | |||||
Each | 1+ $402.980 5+ $393.330 10+ $383.660 25+ $364.340 | Min: 1 / Mult: 1 | 230V | Circular | 400mm | 68mm | Ball Bearing | - | 240W | 1700rpm | 4 Lead Wires | 1.06A | IP44 | - | S Series |