Print Page
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $584.410 |
Price for:Each
Minimum: 1
Multiple: 1
$584.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2D250-AD26-05
Newark Part No.19P1726
Product RangeS Series
Technical Datasheet
Nominal Rated Voltage AC400V / 480V
Fan Frame TypeCircular
Fan Frame Size251mm
External Depth82.5mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Rating230kVA
Rated Speed2920rpm
Power Connection Type4 Lead Wires
Current Rating-
IP RatingIP44
Air Flow - m3/min-
Product RangeS Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
400V / 480V
Fan Frame Size
251mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
2920rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
Lead
Fan Frame Type
Circular
External Depth
82.5mm
Air Flow - CFM
-
Power Rating
230kVA
Power Connection Type
4 Lead Wires
IP Rating
IP44
Product Range
S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate