Print Page
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $571.190 |
5+ | $558.490 |
10+ | $545.780 |
25+ | $520.380 |
Price for:Each
Minimum: 1
Multiple: 1
$571.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2D250-AD26-05
Newark Part No.19P1726
Product RangeS Series
Technical Datasheet
Nominal Rated Voltage AC400V / 480V
Fan Frame TypeCircular
Fan Frame Size251mm
External Depth82.5mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Rating230kVA
Rated Speed2920rpm
Power Connection Type4 Lead Wires
Current Rating-
IP RatingIP44
Air Flow - m3/min-
Product RangeS Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
400V / 480V
Fan Frame Size
251mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
2920rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
Lead
Fan Frame Type
Circular
External Depth
82.5mm
Air Flow - CFM
-
Power Rating
230kVA
Power Connection Type
4 Lead Wires
IP Rating
IP44
Product Range
S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate