2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      S4D450-AP03-10

                      AC Axial Fan, 460V, Circular, 450 mm, 174.5 mm, Ball Bearing, 3266.6 CFM

                      EBM-PAPST S4D450-AP03-10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part NoS4D450-AP03-10
                      Newark Part No.23T3651
                      Product RangeS4D450 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$755.490
                      5+$755.490
                      10+$755.490
                      25+$755.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $755.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part NoS4D450-AP03-10
                      Newark Part No.23T3651
                      Product RangeS4D450 Series
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC460V
                      Fan Frame TypeCircular
                      Fan Frame Size450mm
                      External Depth174.5mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM3266.6CFM
                      Noise Rating-
                      Power Rating380W
                      Rated Speed1460rpm
                      Power Connection TypeTerminals
                      Current Rating600mA
                      IP RatingIP44
                      Air Flow - m3/min92.5m³/min
                      Product RangeS4D450 Series
                      SVHCLead

                      Product Overview

                      The S4D450-AP03-10 is an AC Axial Fan with counter-clockwise direction of rotation. It features ball bearing system and S1 operating mode.

                      • 5 Blades
                      • ABS plastic terminal box
                      • Blades are of sheet steel, coated in black
                      • Guard grille is of steel, coated in black plastic (RAL9005)

                      Technical Specifications

                      Nominal Rated Voltage AC

                      460V

                      Fan Frame Size

                      450mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      -

                      Rated Speed

                      1460rpm

                      Current Rating

                      600mA

                      Air Flow - m3/min

                      92.5m³/min

                      SVHC

                      Lead

                      Fan Frame Type

                      Circular

                      External Depth

                      174.5mm

                      Air Flow - CFM

                      3266.6CFM

                      Power Rating

                      380W

                      Power Connection Type

                      Terminals

                      IP Rating

                      IP44

                      Product Range

                      S4D450 Series

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for S4D450-AP03-10

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate