Print Page
18 In Stock
10 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $351.140 |
Price for:Each
Minimum: 1
Multiple: 1
$351.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2D210-AB10-05
Newark Part No.79R2258
Product RangeS Series
Technical Datasheet
Nominal Rated Voltage AC400V / 480V
Fan Frame TypeCircular
Fan Frame Size210mm
External Depth72.5mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Rating130W
Rated Speed3050rpm
Power Connection Type4 Lead Wires
Current Rating270mA
IP RatingIP44
Air Flow - m3/min-
Product RangeS Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
400V / 480V
Fan Frame Size
210mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
3050rpm
Current Rating
270mA
Air Flow - m3/min
-
SVHC
Lead
Fan Frame Type
Circular
External Depth
72.5mm
Air Flow - CFM
-
Power Rating
130W
Power Connection Type
4 Lead Wires
IP Rating
IP44
Product Range
S Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate