AC Axial Fans:
3 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $151.390 5+ $147.610 10+ $143.820 25+ $136.260 50+ $128.690 More Pricing... | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 38mm | Ball Bearing | 230CFM | 57dBA | 28W | 3350rpm | Terminals | 130mA | IP22 | 6.51m³/min | W2E142 Series | |||||
Each | 1+ $149.890 5+ $146.150 10+ $142.390 25+ $134.900 50+ $127.410 More Pricing... | Min: 1 / Mult: 1 | 115V | Rectangular with Rounded Ends | 172mm | 38mm | Ball Bearing | 230CFM | 57dBA | 24W | 3350rpm | Terminals | 250mA | IP22 | 6.44m³/min | W2E142 Series | |||||
Each | 10+ $152.740 25+ $144.700 50+ $136.660 100+ $128.620 | Min: 10 / Mult: 1 | 230V | Rectangular with Rounded Ends | 172mm | 38mm | Ball Bearing | 175CFM | 54dBA | 16W | - | 2 Lead Wires | - | IP22 | 4.95m³/min | W2E142 Series |