Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2E142-BB05-01
Newark Part No.88K1284
Product RangeW2E142 Series
Your Part Number
199 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $157.930 |
| 5+ | $154.580 |
| 10+ | $151.230 |
| 25+ | $144.540 |
| 50+ | $137.830 |
| 100+ | $131.130 |
Price for:Each
Minimum: 1
Multiple: 1
$157.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E142-BB05-01
Newark Part No.88K1284
Product RangeW2E142 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM230CFM
Noise Rating57dBA
Power Rating24W
Rated Speed3350rpm
Power Connection TypeTerminals
Current Rating250mA
IP RatingIP22
Air Flow - m3/min6.44m³/min
Product RangeW2E142 Series
SVHCLead
Product Overview
The W2E142-BB05-01 is a 115VAC Axial Fan with a wall ring, ball bearing, terminal power connection and 1-phase 2-pole motor with operating capacitor. Die-cast aluminium housing, impeller of sheet steel, directly welded onto rotor. External rotor shaded pole motor, mounting from either face using two 4.3mm holes, electrical connections via 2 flat pin terminals of 2.8 x 0.5mm. Counter-clockwise direction of rotation seen on rotor, air exhaust over struts air flow direction.
- 24W Rated power
- 70°C Maximum permissible ambient motor temperature
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
57dBA
Rated Speed
3350rpm
Current Rating
250mA
Air Flow - m3/min
6.44m³/min
SVHC
Lead
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Air Flow - CFM
230CFM
Power Rating
24W
Power Connection Type
Terminals
IP Rating
IP22
Product Range
W2E142 Series
Technical Docs (3)
Alternatives for W2E142-BB05-01
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
