115V AC Axial Fans :
268 Products FoundFind a huge range of 115V AC Axial Fans at Newark Electronics Mexico. We stock a wide range of AC Axial Fans, such as 115V, 230V, 220V to 240V & 100V to 240V AC Axial Fans from the worlds top manufacturers including: Orion Fans, Ebm-papst, NMB Technologies, Multicomp & Adda
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $50.460 5+ $49.380 10+ $48.290 25+ $46.100 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 106CFM | 50dBA | 18W | - | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000X Series | ||||||
Each | 1+ $99.730 5+ $97.580 10+ $95.410 25+ $91.090 50+ $86.780 More Pricing... | 115V | Square | 92mm | 38mm | Ball Bearing | 52.4CFM | 42dBA | 11W | 3200rpm | 2 Lead Wires | - | IP54, IP68 | 1.47m³/min | - | - | - | 3000 Series | ||||||
Each | 1+ $485.450 5+ $465.930 10+ $424.080 20+ $371.070 | 115V | Circular | 162mm | 38.1mm | Ball Bearing | 102CFM | 38dBA | - | 1650rpm | Power Cord | 190mA | - | 2.88m³/min | - | - | - | Compact Axial Fan Series | ||||||
Each | 1+ $60.590 5+ $59.270 10+ $57.940 25+ $55.280 50+ $52.630 More Pricing... | 115V | Square | 80mm | 38mm | Sleeve Bearing | 35.9CFM | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | IP20 | 1.017m³/min | - | - | - | 8000 N Series | ||||||
Each | 1+ $199.270 | 115V | Circular | 165mm | 51mm | Ball Bearing | - | - | 29W | 3300rpm | 2 Lead Wires | 260mA | IP20 | - | - | - | - | W2E143 Series | ||||||
Each | 1+ $25.600 10+ $24.640 | 115V | Square | 92mm | 25mm | Sleeve Bearing | 36CFM | 39dBA | 12W | 2750rpm | 2 Lead Wires | 120mA | - | 1.019m³/min | - | - | - | - | ||||||
Each | 1+ $160.380 5+ $144.970 10+ $135.760 25+ $120.270 50+ $109.770 More Pricing... | 115V | Circular | 254mm | 89mm | Ball Bearing | 680CFM | 66dBA | 67.8W | 2000rpm | Terminals | 620mA | - | 19.244m³/min | - | - | - | AK25489 Series | ||||||
Each | 1+ $84.850 5+ $83.010 10+ $81.180 25+ $77.500 50+ $73.820 More Pricing... | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ $50.280 5+ $49.170 10+ $48.050 25+ $45.840 50+ $43.610 More Pricing... | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 50dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | 180m³/min | - | - | - | 4000N Series | ||||||
Each | 1+ $89.460 | 115V | Circular | 172mm | 51mm | Precision Ball Bearing | 239CFM | 58dBA | 27W | 3200rpm | Terminals | 230mA | - | 6.76m³/min | - | - | - | Multicomp Pro Axial Fans | ||||||
Each | 1+ $57.550 5+ $56.270 10+ $55.000 25+ $52.450 50+ $49.910 More Pricing... | 115V | Square | 119mm | 38mm | Sleeve Bearing | 106CFM | 50dBA | 18W | 3100rpm | Terminals | - | IP54, IP65 | 3m³/min | - | - | - | 4000 N Series | ||||||
Each | 1+ $232.440 5+ $220.480 10+ $207.200 20+ $199.230 | 115V | Circular | 119mm | 38.6mm | Ball Bearing | 100CFM | 41dBA | 15W | 2900rpm | Power Cord | 260mA | - | 2.83m³/min | - | - | - | Compact Axial Fan Series | ||||||
Each | 1+ $31.310 10+ $30.140 | 115V | Square | 119mm | 38mm | Ball Bearing | 117CFM | 50dBA | 20W | 3150rpm | Terminals | 260mA | - | 3.32m³/min | - | - | - | Multicomp Pro Fan | ||||||
Each | 1+ $26.470 | 115V | Square | 120mm | 38mm | Ball Bearing | 107CFM | 50dBA | 20W | 3050rpm | 2 Lead Wires | 210mA | - | 3m³/min | - | - | - | SP | ||||||
Each | 1+ $89.780 10+ $86.290 | 115V | Rectangular with Rounded Ends | 172mm | 51mm | Precision Ball Bearing | 239CFM | 58dBA | 27W | 3200rpm | Terminals | 230mA | - | 6.76m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||||
Each | 1+ $690.420 5+ $675.830 10+ $661.230 25+ $632.040 | 115V | Square | 280mm | 80mm | Ball Bearing | - | - | 165W | 2650rpm | Terminal Block | 1.47A | IP44 | - | - | - | - | W2E250 Series | ||||||
Each | 1+ $198.680 | 115V | Circular | 254mm | 89mm | Precision Ball Bearing | 665CFM | 52dBA | 23W | 1600rpm | Terminals | 230mA | - | 18.83m³/min | - | - | - | Multicomp Pro Axial Fans | ||||||
Each | 1+ $159.840 5+ $156.490 10+ $153.140 25+ $146.440 50+ $139.730 More Pricing... | 115V | Rectangular with Rounded Ends | 172mm | 38mm | Ball Bearing | 230CFM | 57dBA | 24W | 3350rpm | Terminals | 250mA | IP22 | 6.44m³/min | - | - | - | W2E142 Series | ||||||
Each | 1+ $123.260 5+ $114.730 10+ $98.790 25+ $92.400 50+ $90.150 | 115V | Square | 161.93mm | 50.8mm | Ball Bearing | 235CFM | 63dBA | 26W | 3400rpm | Terminals | 240mA | - | 6.654m³/min | - | - | - | DNMF Series | ||||||
Each | 1+ $112.500 5+ $110.160 10+ $107.810 25+ $103.120 50+ $98.430 More Pricing... | 115V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Terminals and 3 Lead Wires | - | IP20 | 2.667m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ $77.280 5+ $75.590 10+ $73.900 25+ $70.530 50+ $67.140 More Pricing... | 115V | Square | 119mm | 38mm | Ball Bearing | 106CFM | 51dBA | 18W | - | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000X Series | ||||||
Each | 1+ $68.720 5+ $67.220 10+ $65.710 25+ $62.710 50+ $59.700 More Pricing... | 115V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | 51dBA | 18W | 3100rpm | Terminals | - | IP20 | 2.97m³/min | - | - | - | 4000N Series | ||||||
Each | 1+ $555.170 5+ $532.830 10+ $484.980 20+ $424.350 | 115V | Circular | 254mm | 89mm | Ball Bearing | 560CFM | 49dBA | 36W | 1650rpm | 2 Lead Wires | 1A | - | 15.85m³/min | - | - | - | - | ||||||
Each | 1+ $194.780 5+ $184.760 10+ $173.630 20+ $166.950 | 115V | Circular | 117mm | 38mm | Ball Bearing | 100CFM | 41dBA | 17W | 2900rpm | 2 Lead Wires | 260mA | - | 2.83m³/min | - | - | - | Compact Axial Fan Series | ||||||
Each | 1+ $285.150 5+ $258.020 10+ $241.820 25+ $214.560 50+ $196.070 More Pricing... | 115V | Circular | 254mm | 89mm | Ball Bearing | 500CFM | 57dBA | 27W | 1600rpm | Terminals | 230mA | - | 14.15m³/min | - | - | - | A1259 | ||||||