Print Page
353 In Stock
Need more?
88 Delivery in 1-3 Business Days(US stock)
265 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $284.950 |
| 5+ | $258.060 |
| 10+ | $229.290 |
| 25+ | $214.070 |
| 50+ | $196.190 |
Price for:Each
Minimum: 1
Multiple: 1
$284.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoA1259-MBT TC.GN
Newark Part No.20M3858
Product RangeA1259
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM500CFM
Noise Rating57dBA
Power Rating27W
Rated Speed1600rpm
Power Connection TypeTerminals
Current Rating230mA
IP Rating-
IP Rating-
Air Flow - m3/min14.15m³/min
Product RangeA1259
SVHCNo SVHC (27-Jun-2024)
Product Overview
The A1259-MBT TC.GN is a 115VAC middle speed Fan with ball bearing and terminal power connection. Die-cast aluminium frame and PC impeller. Reliable Alveolate motor construction. Counter-clockwise direction of rotation viewed from front of fan blade.
- UL94V-0 Flammability rating
- 1400/1600RPM ±10% Speed rating
- -10 to 70°C Operating temperature range
- 23/26W Rated power
- 0.27/0.36"-H₂O Static pressure
- 500MΩ minimum at 500VDC Insulation resistance
- 1800VAC for 1 second Dielectric strength
- Thermal cut-out and capacitor
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
57dBA
Rated Speed
1600rpm
Current Rating
230mA
IP Rating
-
Product Range
A1259
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
500CFM
Power Rating
27W
Power Connection Type
Terminals
IP Rating
-
Air Flow - m3/min
14.15m³/min
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for A1259-MBT TC.GN
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

