Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No3606Copy
Newark Part No.86K9826
Product Range3000 Series
Your Part Number
30 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.730 |
| 5+ | $97.580 |
| 10+ | $95.410 |
| 25+ | $91.090 |
| 50+ | $86.780 |
| 100+ | $82.460 |
| 250+ | $78.150 |
Price for:Each
Minimum: 1
Multiple: 1
$99.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3606Copy
Newark Part No.86K9826
Product Range3000 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM52.4CFM
Noise Rating42dBA
Power Rating11W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min1.47m³/min
Product Range3000 Series
SVHCLead
Product Overview
The 3606 is a 115VAC Axial Fan with ball bearing and wire leaded power connection. Die-cast aluminium housing and sheet steel coated in black impeller. Right direction of rotation looking at rotor, exhaust over struts direction of air flow with 2 single strands 18AWG grounding lug M4 x 8 cable. The AC axial compact fan is suitable for high air performance with moderate pressure build-up, the flow of air through the fan blades is parallel to the rotation axis.
- 3200RPM Speed rating
- 11W Rated power
- -40 to 75°C Maximum ambient temperature range
- Protected from overload using impedance protection
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
3200rpm
Current Rating
-
Air Flow - m3/min
1.47m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
52.4CFM
Power Rating
11W
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Product Range
3000 Series
Technical Docs (3)
Alternatives for 3606
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
