0
0 Items$0.00

Square AC Axial Fans :

390 Products Found
Find a huge range of Square AC Axial Fans at Newark Electronics Mexico. We stock a wide range of AC Axial Fans, such as Square, Circular & Rectangular with Rounded Ends AC Axial Fans from the worlds top manufacturers including: Orion Fans, Ebm-papst, Multicomp Pro, Multicomp & NMB Technologies

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Metric
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
70K8584

RoHS

Each
1+$31.800
10+$30.610
115V
Square
80mm
25mm
Precision Ball Bearing
-
22CFM
34.5dBA
11W
2900rpm
2 Lead Wires
120mA
-
-
0.62m³/min
-
-
-
-
70K8583

RoHS

Each
1+$22.340
10+$21.500
115V
Square
80mm
38mm
Sleeve Bearing
-
30CFM
35dBA
12W
2750rpm
2 Lead Wires
150mA
-
-
0.85m³/min
-
-
-
Multicomp Pro AC Axial Fans
88K2742

RoHS

Each
1+$89.630
5+$85.760
10+$81.890
25+$77.310
50+$77.060
More Pricing...
230V
Square
119mm
38mm
Ball Bearing
-
106CFM
51dBA
18W
-
2 Lead Wires
-
-
IP20
2.97m³/min
-
-
-
4000X Series
70K8554

RoHS

Each
1+$22.530
10+$21.550
115V
Square
92mm
25mm
Sleeve Bearing
-
36CFM
39dBA
12W
2750rpm
Terminals
120mA
-
-
1.019m³/min
-
-
-
-
88K2738

RoHS

Each
1+$50.030
5+$48.970
10+$47.900
25+$45.760
50+$44.850
More Pricing...
115V
Square
119mm
38mm
Sleeve Bearing
-
106CFM
50dBA
18W
-
2 Lead Wires
-
-
IP20
2.97m³/min
-
-
-
4000X Series
88K2751

RoHS

Each
1+$67.710
5+$64.410
10+$61.090
25+$57.670
50+$57.490
More Pricing...
115V
Square
80mm
38mm
Sleeve Bearing
-
35.9CFM
34dBA
11W
3200rpm
2 Lead Wires
-
-
IP20
1.017m³/min
-
-
-
8000 N Series
70K8563

RoHS

Each
1+$26.090
10+$25.120
115V
Square
120mm
38.5mm
Precision Ball Bearing
-
107CFM
50dBA
18W
3050rpm
Terminals
180mA
-
-
3.03m³/min
-
-
-
Multicomp Pro Fans
86K9826

RoHS

Each
1+$77.240
5+$75.760
10+$74.280
25+$72.800
50+$71.320
More Pricing...
115V
Square
92mm
38mm
Ball Bearing
-
52.4CFM
42dBA
11W
3200rpm
2 Lead Wires
-
-
IP54, IP68
1.47m³/min
-
-
-
3000 Series
01M9465

RoHS

Each
1+$299.990
5+$294.660
10+$289.330
25+$283.540
50+$277.750
115V
Square
200mm
80mm
Ball Bearing
-
544.5CFM
59dBA
80W
2800rpm
Terminals
70mA
-
IP44
15.417m³/min
-
-
-
W2E200 Series
33K2465

RoHS

Date/Lot Code

Each
1+$139.630
5+$136.560
10+$133.480
25+$127.310
50+$121.150
More Pricing...
100V
Square
120mm
25mm
Ball Bearing
-
77.69CFM
43dBA
14W
2400rpm
Terminals
180mA
-
IPX7
2.2m³/min
-
-
-
R87F Series
70K8567

RoHS

Each
1+$22.840
10+$21.980
115V
Square
119mm
38.5mm
Sleeve Bearing
-
115CFM
49dBA
20W
3100rpm
Terminals
240mA
-
-
3.25m³/min
-
-
-
Multicomp Pro Axial Fans
86K9877

RoHS

Each
1+$185.430
5+$175.440
10+$165.460
25+$164.940
50+$161.640
More Pricing...
230V
Square
135mm
38mm
Ball Bearing
-
138.3CFM
46dBA
30W
2700rpm
2 Lead Wires
-
-
IP20
3.917m³/min
-
-
-
5600 Series
07H3215

RoHS

Date/Lot Code

Each
1+$114.090
5+$111.510
10+$108.930
25+$103.770
50+$101.700
More Pricing...
200V
Square
120mm
25mm
Ball Bearing
-
77.69CFM
43dBA
12W
2400rpm
Terminals
78mA
-
IPX7
2.2m³/min
-
-
-
R87F Series
70K8556

RoHS

Each
1+$25.600
10+$24.640
115V
Square
92mm
25mm
Sleeve Bearing
-
36CFM
39dBA
12W
2750rpm
2 Lead Wires
120mA
-
-
1.019m³/min
-
-
-
-
86K9798

RoHS

Each
1+$430.040
5+$383.500
10+$336.950
25+$331.240
50+$324.610
230V
Square
280mm
80mm
Ball Bearing
-
1100CFM
73dBA
200W
2850rpm
Terminal Block
-
-
IP44
30.8m³/min
-
-
-
W2E250 Series
70K8568

RoHS

Each
1+$26.090
10+$25.120
220V to 240V
Square
119mm
38.5mm
Sleeve Bearing
-
115CFM
49dBA
21W
2700rpm
Terminals
140mA
-
-
3.25m³/min
-
-
-
Multicomp Pro AC Axial Fans
97K9717

RoHS

Each
1+$27.940
10+$26.970
220V to 240V
Square
80mm
38mm
Sleeve Bearing
-
30CFM
35dBA
-
2300rpm
2 Lead Wires
90mA
-
-
0.85m³/min
-
-
-
Slimline
96M8373

RoHS

Each
1+$26.870
5+$25.470
10+$23.850
25+$22.280
50+$21.840
More Pricing...
115V
Square
120mm
38mm
Ball Bearing
-
107CFM
50dBA
20W
3050rpm
2 Lead Wires
210mA
-
-
3m³/min
-
-
-
SP
11J4700

RoHS

Each
1+$399.730
5+$395.890
10+$392.040
25+$384.200
50+$376.360
230V
Square
250mm
80mm
Ball Bearing
-
1077.1CFM
66dBA
180W
2700rpm
4 Lead Wires
790mA
-
IP44
31.084m³/min
-
-
-
W2E250 Series
86K9858

RoHS

Each
1+$63.710
5+$60.500
10+$57.300
25+$54.000
50+$53.830
More Pricing...
115V
Square
119mm
38mm
Sleeve Bearing
-
106CFM
50dBA
18W
3100rpm
Terminals
-
-
IP54, IP65
3m³/min
-
-
-
4000 N Series
78M6469

RoHS

Each
1+$682.040
5+$652.060
10+$622.070
25+$609.630
50+$597.190
115V
Square
280mm
80mm
Ball Bearing
-
-
-
165W
2650rpm
Terminal Block
1.47A
-
IP44
-
-
-
-
W2E250 Series
70K8577

RoHS

Each
1+$22.530
10+$21.550
115V
Square
120mm
38mm
Sleeve Bearing
-
105CFM
48dBA
18W
2900rpm
2 Lead Wires
210mA
-
-
2.97m³/min
-
-
-
Multicomp Pro Axial Fans
86K9862

RoHS

Each
1+$81.140
5+$80.320
10+$79.480
25+$77.890
50+$76.300
More Pricing...
115V
Square
119mm
38mm
Ball Bearing
-
105.9CFM
45dBA
18W
3100rpm
2 Lead Wires
-
-
IP20
2.97m³/min
-
-
-
4000Z Series
96M8082

RoHS

Each
1+$26.870
5+$25.470
10+$23.850
25+$22.280
50+$21.840
More Pricing...
220V to 240V
Square
120mm
38mm
Ball Bearing
-
107CFM
50dBA
20W
3050rpm
2 Lead Wires
125mA
-
-
3.03m³/min
-
-
-
DP
93B7942

RoHS

Each
1+$134.580
5+$126.550
10+$118.530
25+$118.160
50+$115.790
More Pricing...
115V
Square
119mm
38mm
Ball Bearing
-
105.9CFM
45dBA
18W
3100rpm
2 Terminals and 3 Lead Wires
-
-
IP20
2.667m³/min
-
-
-
4000Z Series
1-25 of 390 items
of 16 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY