Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC19694
Newark Part No.70K8577
Product RangeMulticomp Pro Axial Fans
Your Part Number
Technical Datasheet
143 In Stock
160 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.330 |
| 10+ | $22.350 |
Price for:Each
Minimum: 1
Multiple: 1
$23.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC19694
Newark Part No.70K8577
Product RangeMulticomp Pro Axial Fans
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM105CFM
Noise Rating48dBA
Power Rating18W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating210mA
IP Rating-
Air Flow - m3/min2.97m³/min
Product RangeMulticomp Pro Axial Fans
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC19694 is a 115VAC Axial Fan with lubricated sleeve bearing, terminal power connection. Applied in all direction in cycle of 1-minute each and for total vibration time of 30 minutes, counter-clockwise direction of rotation viewed from front of fan blade.
- 2550/2900RPM ±10% Rated speed
- 18/20W Power rating
- 0.25/0.3"-H₂O Static pressure
- -10 to 70°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Thermal Management, Automation & Process Control, Computers & Computer Peripherals, Environmental, Hobby & Education
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Sleeve Bearing
Noise Rating
48dBA
Rated Speed
2900rpm
Current Rating
210mA
Air Flow - m3/min
2.97m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
105CFM
Power Rating
18W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
Multicomp Pro Axial Fans
Technical Docs (2)
Alternatives for MC19694
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate