Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4656XCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.88K2742
Product Range4000X Series
Your Part Number
106 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $88.120 |
| 5+ | $84.020 |
| 10+ | $79.900 |
| 25+ | $77.480 |
| 50+ | $75.950 |
| 100+ | $74.410 |
| 250+ | $72.890 |
Price for:Each
Minimum: 1
Multiple: 1
$88.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4656XCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.88K2742
Product Range4000X Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM106CFM
Noise Rating51dBA
Power Rating18W
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.97m³/min
Product Range4000X Series
SVHCLead (14-Jun-2023)
Product Overview
- High cooling performance fan with internal rotor shaded-pole motor
- Overload protected using impedance protection
- Terminal pin connection requires connecting lead
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
51dBA
Rated Speed
-
Current Rating
-
Air Flow - m3/min
2.97m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
106CFM
Power Rating
18W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4000X Series
Technical Docs (2)
Alternatives for 4656X
7 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
