Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC19673Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70K8556
Your Part Number
153 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.600 |
| 10+ | $24.640 |
Price for:Each
Minimum: 1
Multiple: 1
$25.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC19673Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70K8556
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM36CFM
Noise Rating39dBA
Power Rating12W
Rated Speed2750rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min1.019m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC19673 is a 115VAC Axial Fan with lubricated sleeve bearing and wire leaded power connection. Die-cast aluminum frame and thermoplastic PBT impeller. 24AWG gray lead wire. Counter-clockwise direction of rotation viewed from front of fan blade and reliable shaded pole motor construction.
- UL94V-0 Flammability rating
- 2250/2750RPM ±10% Speed rating
- -10 to 70°C Operating temperature range
- 12/13W Rated power
- 0.12/0.18"-H₂O Static pressure
- Impedance protected
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
92mm
Bearing Type
Sleeve Bearing
Noise Rating
39dBA
Rated Speed
2750rpm
Current Rating
120mA
Air Flow - m3/min
1.019m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
36CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC19673
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
