Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC21671
Newark Part No.14M9027
Product RangeMulticomp Pro AC Axial Fans
Your Part Number
Technical Datasheet
47 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $137.360 |
| 10+ | $133.860 |
Price for:Each
Minimum: 1
Multiple: 1
$137.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC21671
Newark Part No.14M9027
Product RangeMulticomp Pro AC Axial Fans
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM239CFM
Noise Rating58dBA
Power Rating27W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating230mA
IP Rating-
Air Flow - m3/min6.76m³/min
Product RangeMulticomp Pro AC Axial Fans
SVHCNo SVHC (27-Jun-2024)
Product Overview
This Multicomp Pro MC21671 is an Axial Fan for 115V AC with rectangular frame and rounded ends, 172 mm x 51 mm, Precision Ball Bearing, 239 CFM air flow rate.
- Axial fan with aluminium die-cast frame
- Rated speed is 2800/3200RPM
- Clockwise direction of rotation viewed from front of fan blade
- Reliable alveolate motor contraction
- Thermal protection and class-B (II) motor protection
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Temperature, Computer Peripherals, Automotive Systems, Hobby & Education, Indoor Air, Industrial
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Precision Ball Bearing
Noise Rating
58dBA
Rated Speed
3200rpm
Current Rating
230mA
Air Flow - m3/min
6.76m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
239CFM
Power Rating
27W
Power Connection Type
Terminals
IP Rating
-
Product Range
Multicomp Pro AC Axial Fans
Technical Docs (2)
Alternatives for MC21671
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate