Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4606X
Newark Part No.88K2740
Product Range4000X Series
Your Part Number
752 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.730 |
| 5+ | $75.040 |
| 10+ | $73.350 |
| 25+ | $69.970 |
| 50+ | $66.590 |
| 100+ | $63.220 |
| 250+ | $59.840 |
Price for:Each
Minimum: 1
Multiple: 1
$76.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4606X
Newark Part No.88K2740
Product Range4000X Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM106CFM
Noise Rating51dBA
Power Rating18W
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.97m³/min
Product Range4000X Series
SVHCLead
Product Overview
The 4606X is a 115VAC Axial Fan with ball bearing and terminal power connection, external rotor shaded pole motor. Metal fan housing and impeller. Air intake over struts, clockwise direction of rotation looking at rotor. Mounting from either face using four 4.3mm holes, terminal with 2-flat pin of 2.8 x 0.5mm, fan housing with ground lug for screw M4 and UNC with 2-curve.
- 3100RPM Speed rating
- 18W Rated power
- 90°C Maximum ambient temperature
- Insulation class-F
- Protected from overload using impedance protection
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
51dBA
Rated Speed
-
Current Rating
-
Air Flow - m3/min
2.97m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
106CFM
Power Rating
18W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4000X Series
Technical Docs (2)
Alternatives for 4606X
6 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
