Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAK2581HB-ATCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58P0935
Product RangeAK25489 Series
Your Part Number
178 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $127.650 |
| 5+ | $118.190 |
| 10+ | $112.940 |
| 25+ | $106.600 |
| 50+ | $99.980 |
| 100+ | $94.180 |
| 10000+ | $92.290 |
Price for:Each
Minimum: 1
Multiple: 1
$127.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAK2581HB-ATCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58P0935
Product RangeAK25489 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM680CFM
Noise Rating66dBA
Power Rating67.8W
Rated Speed2000rpm
Power Connection TypeTerminals
Current Rating620mA
IP Rating-
Air Flow - m3/min19.244m³/min
Product RangeAK25489 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AK2581HB-AT is an AK25489-series 115VAC Axial Fan with ball bearing and terminal power connection, aluminum alloy frame and plastic impeller, UL94V-0 flammability, 20AWG lead wire UL1015, capacitor run indicator motor structure.
- 56/67.8W Power consumption
- 2000/2100RPM Rated speed
- Thermal motor protection
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
66dBA
Rated Speed
2000rpm
Current Rating
620mA
Air Flow - m3/min
19.244m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
680CFM
Power Rating
67.8W
Power Connection Type
Terminals
IP Rating
-
Product Range
AK25489 Series
Technical Docs (1)
Alternatives for AK2581HB-AT
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
