Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8500N
Newark Part No.88K2751
Product Range8000 N Series
Your Part Number
237 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.980 |
| 5+ | $57.690 |
| 10+ | $56.390 |
| 25+ | $53.780 |
| 50+ | $51.180 |
| 100+ | $48.580 |
| 250+ | $45.980 |
Price for:Each
Minimum: 1
Multiple: 1
$58.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8500N
Newark Part No.88K2751
Product Range8000 N Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM35.9CFM
Noise Rating34dBA
Power Rating11W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.017m³/min
Product Range8000 N Series
SVHCLead
Product Overview
The renowned ebm-papst range of fans is based on experience gained from decades of development know-how, millions of units in series production, and the innovation competence of a world-wide technology pioneer. Most incorporate the world-famous ebm-papst external rotor principle where the fan blades are directly attached to the external rotor motor.
- 1~ phase, 115VAC nominal voltage
- 60Hz frequency, 3200rpm speed
- 11W power consumption, 34dBA sound pressure level
- Sheet steel, painted black imperial material, die-cast aluminum housing material
- Exhaust over struts airflow direction, clockwise, viewed toward rotor direction of rotation
- Sleeve bearing storage
- VDE, CSA, UL, approved
- Protected from overload by impedance protection
- Ambient temperature range from -10 to 75°C and dimension is 3.14 x 3.14 x 1.49inch
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
34dBA
Rated Speed
3200rpm
Current Rating
-
Air Flow - m3/min
1.017m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
35.9CFM
Power Rating
11W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
8000 N Series
Technical Docs (3)
Alternatives for 8500N
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
