Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoA2D250-AA02-02
Newark Part No.96B6705
Product RangeA2D Series
Your Part Number
22 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $410.640 |
| 5+ | $401.870 |
| 10+ | $393.090 |
Price for:Each
Minimum: 1
Multiple: 1
$410.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2D250-AA02-02
Newark Part No.96B6705
Product RangeA2D Series
Technical Datasheet
Nominal Rated Voltage AC400V
Fan Frame TypeCircular
Fan Frame Size250mm
External Depth85mm
Bearing Type-
Air Flow - CFM992.34CFM
Noise Rating75dBA
Power Rating160W
Rated Speed2950rpm
Power Connection Type7 Lead Wires
Current Rating260mA
IP RatingIP44
Air Flow - m3/min30.75m³/min
Product RangeA2D Series
SVHCLead
Product Overview
The A2D250-AA02-02 is a 400AC Axial Fan with ball bearing and straight blade, shaft horizontal or rotor on bottom mounting position and rotor-side condensate discharge holes, Y-connection coated in black surface of rotor and Sheet steel coated in black blade.
- 5 Blades
- A-direction of air flow
- Clockwise direction of rotation seen on rotor
- Class-B Insulation
- IP44 Protection rating
- -40 to 80°C Permissible ambient motor temperature range
- S1 Operation mode
- Lateral cable exit
Technical Specifications
Nominal Rated Voltage AC
400V
Fan Frame Size
250mm
Bearing Type
-
Noise Rating
75dBA
Rated Speed
2950rpm
Current Rating
260mA
Air Flow - m3/min
30.75m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
85mm
Air Flow - CFM
992.34CFM
Power Rating
160W
Power Connection Type
7 Lead Wires
IP Rating
IP44
Product Range
A2D Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate