Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoS4D450-AP03-10
Newark Part No.23T3651
Product RangeS4D450 Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $963.250 |
Price for:Each
Minimum: 1
Multiple: 1
$963.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoS4D450-AP03-10
Newark Part No.23T3651
Product RangeS4D450 Series
Technical Datasheet
Nominal Rated Voltage AC460V
Fan Frame TypeCircular
Fan Frame Size450mm
External Depth174.5mm
Bearing TypeBall Bearing
Air Flow - CFM3266.6CFM
Noise Rating-
Power Rating380W
Rated Speed1460rpm
Power Connection TypeTerminals
Current Rating600mA
IP RatingIP44
Air Flow - m3/min92.5m³/min
Product RangeS4D450 Series
SVHCLead
Product Overview
The S4D450-AP03-10 is an AC Axial Fan with counter-clockwise direction of rotation. It features ball bearing system and S1 operating mode.
- 5 Blades
- ABS plastic terminal box
- Blades are of sheet steel, coated in black
- Guard grille is of steel, coated in black plastic (RAL9005)
Technical Specifications
Nominal Rated Voltage AC
460V
Fan Frame Size
450mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
1460rpm
Current Rating
600mA
Air Flow - m3/min
92.5m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
174.5mm
Air Flow - CFM
3266.6CFM
Power Rating
380W
Power Connection Type
Terminals
IP Rating
IP44
Product Range
S4D450 Series
Technical Docs (2)
Alternatives for S4D450-AP03-10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate