KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. AC Axial Fans
                                                                                                  Print Page

                                                                                                  A2D170-AA04-01

                                                                                                  AC Axial Fan, 230V / 400V, Circular, 170 mm, 62.5 mm, Ball Bearing

                                                                                                  EBM-PAPST
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EBM-PAPST A2D170-AA04-01
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part NoA2D170-AA04-01
                                                                                                  Newark Part No.34C6163
                                                                                                  Product RangeA2D170 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  11 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$355.140
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $355.14
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EBM-PAPST
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part NoA2D170-AA04-01
                                                                                                  Newark Part No.34C6163
                                                                                                  Product RangeA2D170 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Nominal Rated Voltage AC230V / 400V
                                                                                                  Fan Frame TypeCircular
                                                                                                  Fan Frame Size170mm
                                                                                                  External Depth62.5mm
                                                                                                  Bearing TypeBall Bearing
                                                                                                  Air Flow - CFM-
                                                                                                  Noise Rating-
                                                                                                  Power Rating43W
                                                                                                  Rated Speed3100rpm
                                                                                                  Power Connection Type7 Lead Wires
                                                                                                  Current Rating130mA
                                                                                                  IP RatingIP44
                                                                                                  Air Flow - m3/min-
                                                                                                  Product RangeA2D170 Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The A2D170-AA04-01 is a 230/400VAC Axial Fan with ball bearing and wire leaded power connection, 2-pole, 3-phase motor. Coated in black die-cast aluminum impeller, lateral cable exit. Straight blades, counter-clockwise direction of rotation seen on rotor air exhaust over struts air flow direction. The A2D170-AA04-01 is a 0.23A Axial Fan with ball bearing and wire leaded power connection, 2-pole, 3-phase motor. Coated in black die-cast aluminum impeller, lateral cable exit. Straight blades, counter-clockwise direction of rotation seen on rotor air exhaust over struts air flow direction.

                                                                                                  • 3100RPM Speed rating
                                                                                                  • 45W Rated power
                                                                                                  • IP44 Protection rating

                                                                                                  Technical Specifications

                                                                                                  Nominal Rated Voltage AC

                                                                                                  230V / 400V

                                                                                                  Fan Frame Size

                                                                                                  170mm

                                                                                                  Bearing Type

                                                                                                  Ball Bearing

                                                                                                  Noise Rating

                                                                                                  -

                                                                                                  Rated Speed

                                                                                                  3100rpm

                                                                                                  Current Rating

                                                                                                  130mA

                                                                                                  Air Flow - m3/min

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Fan Frame Type

                                                                                                  Circular

                                                                                                  External Depth

                                                                                                  62.5mm

                                                                                                  Air Flow - CFM

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  43W

                                                                                                  Power Connection Type

                                                                                                  7 Lead Wires

                                                                                                  IP Rating

                                                                                                  IP44

                                                                                                  Product Range

                                                                                                  A2D170 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate