0
0 Items$0.00

230V / 400V AC Axial Fans :

8 Products Found
Find a huge range of 230V / 400V AC Axial Fans at Newark Electronics Mexico. We stock a wide range of AC Axial Fans, such as 115V, 230V, 100V to 240V & 220V to 240V AC Axial Fans from the worlds top manufacturers including: Ebm-papst

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
05M4917

RoHS

Each
1+$381.600
5+$373.450
10+$365.300
25+$357.990
50+$350.690
230V / 400V
Circular
200mm
73mm
Ball Bearing
553.26CFM
70dBA
53W
3150rpm
7 Lead Wires
150mA
IP44
15.667m³/min
A Series
24K0619

RoHS

Each
1+$495.010
5+$485.110
10+$475.210
25+$465.310
50+$455.410
230V / 400V
Circular
240mm
72.5mm
Ball Bearing
770CFM
-
125W
2700rpm
7 Lead Wires
200mA
IP44
21.75m³/min
S Series
34C6163

RoHS

Each
1+$390.650
5+$382.840
10+$375.030
25+$367.220
50+$359.400
230V / 400V
Circular
170mm
62.5mm
Ball Bearing
-
-
43W
3100rpm
7 Lead Wires
130mA
IP44
-
A2D170 Series
74K2274

RoHS

Each
1+$543.410
5+$532.160
10+$520.920
25+$498.420
50+$488.460
230V / 400V
Circular
250mm
82.5mm
Ball Bearing
-
-
150W
2900rpm
Terminals
220mA
IP54
-
A Series
47M1736

RoHS

Each
1+$487.250
5+$477.510
10+$467.760
25+$458.020
50+$448.270
230V / 400V
Circular
250mm
85mm
Ball Bearing
992.34CFM
75dBA
160W
2900rpm
7 Lead Wires
220mA
IP44
30.75m³/min
A2D Series
18M4676

RoHS

Each
10+$431.960
25+$428.990
230V / 400V
Circular
200mm
62mm
-
554.44CFM
67dBA
70W
3150rpm
-
150mA
IP44
15.7m³/min
A2D Series
02E9010

RoHS

Each
1+$543.920
5+$532.500
10+$521.070
25+$510.660
50+$500.240
230V / 400V
Circular
250mm
82.5mm
Ball Bearing
-
-
150W
2900rpm
Terminals
220mA
IP44
-
A Series
90C0346

RoHS

Each
1+$368.360
5+$360.990
10+$353.630
25+$346.260
50+$338.890
230V / 400V
Circular
170mm
62.5mm
Ball Bearing
314.8CFM
-
43W
3100rpm
7 Lead Wires
130mA
IP44
8.91m³/min
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY