Print Page
17 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $333.160 | $176.080 |
Price for:Each
Minimum: 1
Multiple: 1
$176.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2D200-AA02-01
Newark Part No.05M4917
Product RangeA Series
Technical Datasheet
Nominal Rated Voltage AC230V / 400V
Fan Frame TypeCircular
Fan Frame Size200mm
External Depth73mm
Bearing TypeBall Bearing
Air Flow - CFM553.26CFM
Noise Rating70dBA
Power Rating53W
Rated Speed3150rpm
Power Connection Type7 Lead Wires
Current Rating150mA
IP RatingIP44
Air Flow - m3/min15.667m³/min
Product RangeA Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
230V / 400V
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
3150rpm
Current Rating
150mA
Air Flow - m3/min
15.667m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
73mm
Air Flow - CFM
553.26CFM
Power Rating
53W
Power Connection Type
7 Lead Wires
IP Rating
IP44
Product Range
A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

