2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. AC Axial Fans
                                                                                                  Print Page

                                                                                                  A2S130-AA03-39

                                                                                                  AC Axial Fan, 230V, Circular, 130 mm, 57 mm, Ball Bearing, 229.54 CFM

                                                                                                  EBM-PAPST
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EBM-PAPST A2S130-AA03-39
                                                                                                  EBM-PAPST A2S130-AA03-39
                                                                                                  EBM-PAPST A2S130-AA03-39
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part NoA2S130-AA03-39
                                                                                                  Newark Part No.12X2837
                                                                                                  Product RangeA2S130 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  16 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$173.690
                                                                                                  5+$169.810
                                                                                                  10+$165.920
                                                                                                  25+$158.150
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $173.69
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EBM-PAPST
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part NoA2S130-AA03-39
                                                                                                  Newark Part No.12X2837
                                                                                                  Product RangeA2S130 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Nominal Rated Voltage AC230V
                                                                                                  Fan Frame TypeCircular
                                                                                                  Fan Frame Size130mm
                                                                                                  External Depth57mm
                                                                                                  Bearing TypeBall Bearing
                                                                                                  Air Flow - CFM229.54CFM
                                                                                                  Noise Rating-
                                                                                                  Power Rating39W
                                                                                                  Rated Speed3250rpm
                                                                                                  Power Connection Type5 Lead Wires
                                                                                                  Current Rating310mA
                                                                                                  IP RatingIP20
                                                                                                  Air Flow - m3/min6.5m³/min
                                                                                                  Product RangeA2S130 Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The A2S130-AA03-39 is an AC Axial Fan with sickled blades. It features counter-clockwise direction of rotation and thermal overload motor protection.

                                                                                                  • 7 Blades
                                                                                                  • Class B insulation
                                                                                                  • Ball bearing system
                                                                                                  • IP20 Protection rating
                                                                                                  • Direction of airflow 'V'

                                                                                                  Technical Specifications

                                                                                                  Nominal Rated Voltage AC

                                                                                                  230V

                                                                                                  Fan Frame Size

                                                                                                  130mm

                                                                                                  Bearing Type

                                                                                                  Ball Bearing

                                                                                                  Noise Rating

                                                                                                  -

                                                                                                  Rated Speed

                                                                                                  3250rpm

                                                                                                  Current Rating

                                                                                                  310mA

                                                                                                  Air Flow - m3/min

                                                                                                  6.5m³/min

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Fan Frame Type

                                                                                                  Circular

                                                                                                  External Depth

                                                                                                  57mm

                                                                                                  Air Flow - CFM

                                                                                                  229.54CFM

                                                                                                  Power Rating

                                                                                                  39W

                                                                                                  Power Connection Type

                                                                                                  5 Lead Wires

                                                                                                  IP Rating

                                                                                                  IP20

                                                                                                  Product Range

                                                                                                  A2S130 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for A2S130-AA03-39

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
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
                                                                                                  ESG