Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoA2S130-AA03-39
Newark Part No.12X2837
Product RangeA2S130 Series
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $173.690 |
| 5+ | $169.810 |
| 10+ | $165.920 |
| 25+ | $158.150 |
Price for:Each
Minimum: 1
Multiple: 1
$173.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2S130-AA03-39
Newark Part No.12X2837
Product RangeA2S130 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size130mm
External Depth57mm
Bearing TypeBall Bearing
Air Flow - CFM229.54CFM
Noise Rating-
Power Rating39W
Rated Speed3250rpm
Power Connection Type5 Lead Wires
Current Rating310mA
IP RatingIP20
Air Flow - m3/min6.5m³/min
Product RangeA2S130 Series
SVHCLead
Product Overview
The A2S130-AA03-39 is an AC Axial Fan with sickled blades. It features counter-clockwise direction of rotation and thermal overload motor protection.
- 7 Blades
- Class B insulation
- Ball bearing system
- IP20 Protection rating
- Direction of airflow 'V'
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
130mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
3250rpm
Current Rating
310mA
Air Flow - m3/min
6.5m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
57mm
Air Flow - CFM
229.54CFM
Power Rating
39W
Power Connection Type
5 Lead Wires
IP Rating
IP20
Product Range
A2S130 Series
Technical Docs (1)
Alternatives for A2S130-AA03-39
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate